
The CVCO55CL-0209-0277 is a 277MHz SMD/SMT voltage-controlled oscillator (VCO) with a load capacitance of 220pF. It operates over a temperature range of -40°C to 70°C and has a maximum supply voltage of 7.35V. The VCO is packaged in a surface-mount configuration with a height of 3.81mm and a length of 12.7mm. It is available in a quantity of 5 units per strip.
Crystek CVCO55CL-0209-0277 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 277MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 220pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.35V |
| Min Supply Voltage | 6.65V |
| Mount | Surface Mount |
| Output Power (dBm) | 8dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0209-0277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.