The CVCO55CL-0370-0450 is a 450MHz voltage-controlled crystal oscillator from Crystek, packaged in a surface-mount SMD/SMT package. It has a load capacitance of 220pF and operates over a temperature range of -40°C to 85°C. The oscillator's output power is 9dBm and it is available in a strip packaging format with 5 units per package. The CVCO55 series is a general-purpose oscillator suitable for a variety of applications.
Crystek CVCO55CL-0370-0450 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 450MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 220pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 9dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0370-0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.