The CVCO55CL-0482-0498 is a surface-mount voltage-controlled oscillator from Crystek, operating within a temperature range of -40°C to 85°C. It features a frequency of 498MHz and a load capacitance of 180pF. The oscillator's output power is 5dBm, and it is supplied with a voltage between 4.75V and 5.25V. The CVCO55CL-0482-0498 is packaged in a strip of five units, each measuring 3.81mm in height, 12.7mm in length, and 12.7mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55CL-0482-0498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55CL-0482-0498 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 498MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 180pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 5dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0482-0498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.