The CVCO55CL-0760-0860 is a surface mount voltage-controlled crystal oscillator from Crystek with a frequency of 860MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a SMD/SMT package with a height of 3.81mm and a length of 12.7mm. It has a load capacitance of 330pF and an output power of 0dBm. The oscillator is suitable for use in a variety of applications, including those requiring high frequency stability and low power consumption.
Crystek CVCO55CL-0760-0860 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 860MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 330pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Power (dBm) | 0dBm |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
