
Voltage-controlled oscillator (VCO) operating at 980MHz, featuring a wide tuning range from 800MHz to 980MHz with a control voltage of 0.5V to 5V. This surface-mount device offers an output power of 6dBm and a load capacitance of 47pF. Encased in a 12.7mm x 12.7mm x 3.81mm SMD/SMT package, it operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5.25V.
Sign in to ask questions about the Crystek CVCO55CL-0800-0980 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55CL-0800-0980 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 980MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0800-0980 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
