Crystek CVCO55CL-0830-0970 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 970MHz |
| Load Capacitance | 200pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0830-0970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.