
The CVCO55CL-1073-1086 is a surface-mount oscillator from Crystek with a frequency of 1.086GHz. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 50pF. The oscillator is packaged in a strip with 5 units per package.
Crystek CVCO55CL-1073-1086 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.086GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-1073-1086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
