The CVCO55CL-1090-1145 is a surface-mount oscillator from Crystek, operating at 1.145GHz. It has a load capacitance of 30pF and can withstand temperatures between -40°C and 85°C. This oscillator is packaged in strips of five units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55CL-1090-1145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 1.145GHz |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-1090-1145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.