Crystek CVCO55CL-1165-1175 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.175GHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-1165-1175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.