
Voltage Controlled Oscillator (VCO) operating at 1GHz, featuring a 5VDC supply voltage and a low current rating of 1.2mA. This surface mount device offers a frequency stability of 100ppm and phase noise performance of -135 dBc/Hz @ 10 kHz, with an output power of +10dBm. Packaged in an SMD/SMT case with dimensions of 14.2mm (L) x 9.14mm (W) x 5.3mm (H), it operates within a temperature range of -40°C to 70°C.
Crystek CVCSO-914-1000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.2mA |
| Frequency | 1GHz |
| Frequency Stability | 100ppm |
| Height | 5.3mm |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | CVCSO |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCSO-914-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
