The CVHD-950-100 is a surface mount crystal oscillator from Crystek with a frequency of 100MHz. It has a load capacitance of 15pF and operates within a temperature range of 0-70°C. The oscillator is supplied with a maximum voltage of 3.3V and has dimensions of 5.3mm in height, 14.2mm in length, and 9.14mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 5.3mm |
| Length | 14.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Series | CCHD-950 Series |
| Width | 9.14mm |
| RoHS | Compliant |