
CMOS Voltage-Controlled Crystal Oscillator (VCXO) operating at 100MHz. Surface mountable in an SMD/SMT package. Features a wide operating temperature range from -40°C to +85°C and a maximum supply current of 25mA.
Crystek CVHD-950X-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVHD-950 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950X-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
