
The CVPD-920-100 is a surface mount oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 88mA and a frequency of 100MHz. The oscillator is packaged in a SMD/SMT package and is available in quantities of 100 per cut strip. The dimensions of the oscillator are 0.559inch in length, 0.36inch in width, and 0.209inch in height.
Crystek CVPD-920-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Series | CVPD-920 |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-920-100 to view detailed technical specifications.
No datasheet is available for this part.