
OSC VCXO 625.000MHZ LVPECL SMD
Crystek CVPD-970X-625 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 625MHz |
| Frequency Stability | 25ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVPD |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-970X-625 to view detailed technical specifications.
No datasheet is available for this part.