The CVT32-10.000 is a surface mount oscillator from Crystek with a frequency of 10MHz and a frequency stability of 2.5ppm. It operates at a supply voltage of 3V and has a maximum supply current of 2mA. The oscillator is packaged in a SMD/SMT package and is available in a quantity of 100 in bulk packaging. It has a height of 0.061inch, length of 0.197inch, and a width of 3.2mm, with a weight of 0.001764oz. The CVT32-10.000 is designed to operate within a temperature range of -20°C to 80°C.
Crystek CVT32-10.000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.2mA |
| Frequency | 10MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.061inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVT |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVT32-10.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.