The CVT32-20.000 is a 20MHz voltage-controlled crystal oscillator from Crystek. It operates over a temperature range of -20°C to 80°C and has a maximum supply current of 2mA. The oscillator is packaged in a surface-mount package with a weight of 0.001764oz and dimensions of 0.061inch in height, 0.197inch in length, and 3.2mm in width. It has a load capacitance of 10pF and a frequency stability of 2.5ppm.
Crystek CVT32-20.000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.2mA |
| Frequency | 20MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.061inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVT |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVT32-20.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.