The CY14B crystal oscillator features a frequency of 14.7456MHz with a stability of 100ppm. It has a radial termination and a package size of 13.46mm in height, 10.8mm in length, and 3.81mm in width. The crystal operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Crystek CY14B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CY14B technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Height | 13.46mm |
| Length | 10.8mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Series | Cyxx |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CY14B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.