
Sealed Lead Acid Battery 12V 1.3 Ah .187 Faston tabs
CSB Battery GH1213 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 59mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Snap in |
| Weight | 14.109585oz |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GH1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
