Sealed Lead Acid Battery 12V 5.0Ah .187" Faston tabs
CSB Battery GH1250 technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Termination | Faston |
| RoHS | Not Compliant |
No datasheet is available for this part.