
Sealed Lead Acid Battery 12V 12.0Ah .250 Faston tabs
CSB Battery GP12120F2 technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 3.7inch |
| Length | 5.9inch |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Faston |
| Weight | 8.091lb |
| Width | 3.9inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
