
Sealed Lead Acid Battery 12V 7.2Ah .187" Faston tabs
CSB Battery GP1272 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Termination | Faston |
| Weight | 5.291lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
