
Sealed Lead Acid Battery 12V 7.2Ah .250 Faston tabs
CSB Battery GP1272F2 technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 3.7inch |
| Length | 5.94inch |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Termination | Faston |
| Weight | 5.291lb |
| Width | 2.6inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
