
Sealed Lead Acid Battery 6V 4.5Ah .187" Faston tabs
Sign in to ask questions about the CSB Battery GP645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CSB Battery GP645 technical specifications.
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GP645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
