
The CSB Battery HR1221WF2 is a 12V lead acid battery with a height of 4inch and a sealed mount. It has a length of 3.54inch and a width of 2.8inch, with a weight of 4lb. The battery is packaged in bulk and has a package quantity of 1.
CSB Battery HR1221WF2 technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 4inch |
| Length | 3.54inch |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 4.17inch |
| Termination | Faston |
| Weight | 4lb |
| Width | 2.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HR1221WF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
