
Sealed Lead Acid Battery 12V 24W .250"/.187" Tabs
CSB Battery HR1224WF2F1 technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Size | 3.87inch |
| Termination | Faston |
| Weight | 4.299lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
