
Sealed Lead Acid Battery 12V 34W .250" tabs Flame retardant
Sign in to ask questions about the CSB Battery HR1234WF2FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CSB Battery HR1234WF2FR technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 3.94inch |
| Termination | Faston |
| Weight | 5.512lb |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HR1234WF2FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
