
Sealed Lead Acid Battery 12V 34W .250 tabs Flame retardant
CSB Battery HRL-1234W-F2-FR technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 3.71inch |
| Length | 5.94inch |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 3.87inch |
| Termination | Faston |
| Weight | 6lb |
| Width | 2.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HRL-1234W-F2-FR to view detailed technical specifications.
No datasheet is available for this part.
