TPL Front Load Telco Batteries 12V 150AH
CSB Battery TPL121500 technical specifications.
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 28 |
| Weight | 118.168lb |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery TPL121500 to view detailed technical specifications.
No datasheet is available for this part.