
IC BLUECORE4 EXT 96-TFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -87dBm |
| Series | BlueCore® |
| Thickness | 1.2mm |
| Width | 8mm |
| RoHS | Not Compliant |
