10k Ohm wirewound variable resistor with linear taper, rated for 5W maximum power dissipation. Features a single gang and single turn design, with solder terminations. Operates within a temperature range of -30°C to 105°C. Panel mountable with a 23.8mm diameter and 37.31mm length, offering a 20% resistance tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 026TB32R103B1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 23.8mm |
| Length | 37.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | 026 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for CTS 026TB32R103B1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
