CAP TRIM 5.5-18PF 200V CHAS MNT
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Diameter | 9.53mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 6.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Packaging | Tape and Reel |
| Series | 538 |
| Voltage Rating | 200V |
| RoHS | Not Compliant |