Trimmer / Variable Capacitors 5.5-18.0pF 350Volts
CTS 0538-000-A-5.5-18LF technical specifications.
| Capacitance | 0.000000000018F |
| Diameter | 0.375inch |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.31inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 538 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.