This 200V ceramic variable capacitor features a ceramic dielectric material and a general purpose design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel format and is available in a ceramic package with a diameter of 9.53mm and a height of 7.88mm. It is suitable for chassis mount and through hole applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Diameter | 9.53mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 7.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Packaging | Tape and Reel |
| Series | 538 |
| Voltage Rating | 200V |
| RoHS | Compliant |