This 100V ceramic capacitor features a general purpose design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a diameter of 9.52mm and a height of 7.87mm, making it suitable for chassis mount applications. The capacitor is packaged in tape and reel format and is part of the 538 series from CTS.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Diameter | 9.52mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 7.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Packaging | Tape and Reel |
| Series | 538 |
| Voltage Rating | 100V |
| RoHS | Compliant |