HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-5
CTS 1180026-014 technical specifications.
| Contact Plating | Gold |
| Frequency Tolerance | 0.3ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.