The CTS 193-2MSN is a 2-position SPST rotary actuator switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 50mA and a DC rated voltage of 24V. The switch is RoHS compliant and features a gold and tin contact plating. It is packaged in a rail or tube format and has a length of 0.286inch with a pitch of 0.1inch. The switch is designed for surface mount applications and has a gull wing termination.
Sign in to ask questions about the CTS 193-2MSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 193-2MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.286inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 193 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-2MSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.