This 9-position PIANO actuator switch features a plastic body with gold and tin contact plating, and is rated for 24V DC. It has a surface mount package and a gull wing termination. The switch is designed for operation between -40°C and 85°C, and is compliant with RoHS regulations. It has a limited electrical life of 7000 cycles.
Sign in to ask questions about the CTS 193-9MSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 193-9MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 193 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-9MSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.