
SPST DIP switch featuring a 12-position piano actuator and PC pin termination for through-hole mounting. This component offers a 2.54mm terminal pitch, a 50mA max current rating, and a 24VDC voltage rating, with an electrical life of 7000 cycles. Constructed with a plastic body and gold-plated copper alloy contacts, it operates within a temperature range of -40°C to 85°C and is washable and RoHS compliant.
Sign in to ask questions about the CTS 194-12MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 194-12MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 7000Cycles |
| Height | 7.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 32.7mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-12MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
