
SPST DIP switch with 3 positions and a piano actuator. Features gold/tin plated copper alloy contacts, a 50mA current rating at 24VDC, and a 7000-cycle electrical and mechanical life. Through-hole mounting with PC pins and a 2.54mm pitch. Plastic body, straight orientation, operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the CTS 194-3MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 194-3MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.386inch |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 194 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-3MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
