
3-position SPST piano DIP switch with momentary action and straight through-hole mounting. Features gold and tin plated copper alloy contacts, rated for 50mA at 24VDC, with a 500VAC rating. Offers 7000 electrical and mechanical cycles, operates within a -40°C to 85°C temperature range, and is washable. Terminated with PC pins on a 2.54mm pitch, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the CTS 194-3MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 194-3MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 7000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-3MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
