
This 4-position SPST DIP switch features a piano actuator and momentary action with solder terminals. Rated for 24VDC and 0.05A (50mA max), it offers gold and tin contact plating and a terminal pitch of 2.54mm for through-hole mounting. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component boasts an electrical and mechanical life of 7000 cycles and is washable.
Sign in to ask questions about the CTS 194-4MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 194-4MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Depth | 10.92mm |
| Electrical Life | 7000Cycles |
| Lead Free | Lead Free |
| Length | 12.34mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-4MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
