
Five-position, SPST, momentary slide actuator DIP switch featuring a piano actuator type and through-hole mounting with straight PC pins. Offers a 0.05A current rating at 24VDC, with gold and tin plated copper alloy contacts. Designed for a mechanical and electrical life of 7000 cycles, operating within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component has a terminal pitch of 2.54mm and is washable.
Sign in to ask questions about the CTS 194-5MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 194-5MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 7000Cycles |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-5MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
