This 8-position SPST rotary actuator switch from CTS features a plastic body with gold contact plating. It has a current rating of 50mA and a maximum operating temperature of 85°C. The switch is rated for 24V DC and has a minimum operating temperature of -40°C. It is available in a rail or tube packaging and has a pitch of 0.1inch. The switch is not radiation hardened and is not washable.
Sign in to ask questions about the CTS 194-8MSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 194-8MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | 194 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-8MSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.