
8-position, SPST, momentary piano actuator DIP switch featuring through-hole mounting with straight PC pins. Rated for 24VDC and 0.05A (50mA max), this washable switch offers gold-plated contacts and a 2.54mm terminal pitch. Designed for a minimum electrical life of 7000 cycles, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
CTS 194-8MST technical specifications.
| Actuator Length | 1.14mm |
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.92mm |
| Electrical Life | 7000Cycles |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-8MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
