
This 12-position SPST rotary DIP switch from CTS features a piano actuator type with a plastic body and copper alloy contacts plated with tin. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. It is compliant with RoHS regulations and is available in a package quantity of 15.
Sign in to ask questions about the CTS 195-12MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 195-12MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Electrical Life | 2000Cycles |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 195 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 32.7mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-12MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
