
This 4-position SPST DIP switch has a current rating of 50mA and a maximum operating temperature of 85°C. It is designed for use in applications where a low-profile switch is required, with a length of 0.486inch and a pitch of 0.1inch. The switch has a DC rated voltage of 24V and is RoHS compliant. It is available in a package quantity of 45, packaged in rail/tube format. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles.
Sign in to ask questions about the CTS 195-4MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 195-4MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Length | 0.486inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 195 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-4MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
