
Four-position SPST piano DIP switch with momentary action and straight, through-hole mounting. Features tin-plated contacts, PC pin termination, and a 2.54mm terminal pitch. Rated for 24VDC and 50mA maximum current, with an electrical and mechanical life of 2000 cycles. Operates across a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 195-4MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.14mm |
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Depth | 10.92mm |
| Electrical Life | 2000Cycles |
| Height | 7.9mm |
| Length | 12.34mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 195 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-4MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
