
This 5-position DIP switch features a plastic body with copper alloy contacts plated with tin. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a maximum voltage rating of 24V and a current rating of 50mA. It is designed for through-hole mounting and has a mechanical life of 2000 cycles. The switch is RoHS compliant and has a DC rated voltage of 24V.
Sign in to ask questions about the CTS 195-5MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 195-5MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Length | 0.586inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 195 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-5MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
