This 7-position DIP switch features a piano actuator type with a plastic body and tin contact plating. It has a current rating of 50mA and a maximum operating temperature of 85°C. The switch is designed for use in through-hole applications and has a minimum operating temperature of -40°C. It is rated for 24V DC and has a mechanical life of 2000 cycles.
Sign in to ask questions about the CTS 195-7MSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 195-7MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Length | 0.786inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 195 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-7MSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.