
8-position SPST rotary and slide actuator DIP switch featuring a piano actuator and momentary action. Rated for 0.05A at 24VDC, this through-hole mount component offers a 2.54mm terminal pitch and solder terminals. Constructed with a plastic body and copper alloy contacts with tin plating, it boasts an electrical and mechanical life of 2000 cycles. Operating within a -40°C to 85°C temperature range, this RoHS compliant and lead-free switch is washable.
CTS 195-8MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 195 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-8MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
